Similar




ASPIAIG-S6055-4R7M-T | |
|---|---|
DigiKey Part Number | 535-13617-2-ND - Tape & Reel (TR) 535-13617-1-ND - Cut Tape (CT) 535-13617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-4R7M-T |
Description | FIXED IND 4.7UH 4.25A 31 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.25 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,59320 Kč | 164,83 Kč |
| 50 | 6,21960 Kč | 310,98 Kč |
| 100 | 5,86260 Kč | 586,26 Kč |
| 250 | 5,42420 Kč | 1 356,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,91380 Kč | 3 931,04 Kč |
| 1 600 | 4,63321 Kč | 7 413,14 Kč |
| 2 400 | 4,47669 Kč | 10 744,06 Kč |
| 4 000 | 4,28711 Kč | 17 148,44 Kč |
| 5 600 | 4,16672 Kč | 23 333,63 Kč |
| 8 000 | 4,04293 Kč | 32 343,44 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


