Parametric Equivalent




ASPIAIG-Q8080-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q8080-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q8080-4R7M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q8080-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q8080-4R7M-T |
Description | FIXED IND 4.7UH 14.6A 9.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 14.6 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q8080-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 100 | 35,68400 Kč | 3 568,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 31,41393 Kč | 14 136,27 Kč |
| 900 | 29,62561 Kč | 26 663,05 Kč |
| 1 350 | 28,62821 Kč | 38 648,08 Kč |
| 2 250 | 27,42068 Kč | 61 696,53 Kč |
| 3 150 | 26,65399 Kč | 83 960,07 Kč |
| 4 500 | 26,24750 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


