
EXLA1V0808-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0808-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0808-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0808-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0808-4R7-R |
Description | FIXED IND 4.7UH 14.6A 9.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 14.6 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 25 | 33,82360 Kč | 845,59 Kč |
| 50 | 31,89180 Kč | 1 594,59 Kč |
| 100 | 30,06910 Kč | 3 006,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 26,46869 Kč | 11 910,91 Kč |
| 900 | 24,96102 Kč | 22 464,92 Kč |
| 1 350 | 24,12001 Kč | 32 562,01 Kč |
| 2 250 | 23,10219 Kč | 51 979,93 Kč |
| 3 150 | 22,45586 Kč | 70 735,96 Kč |
| 4 500 | 21,79112 Kč | 98 060,04 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

