

ASPI-6045S-270M-T | |
---|---|
DigiKey Part Number | 535-ASPI-6045S-270M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-270M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-270M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-270M-T |
Description | FIXED IND 27UH 1.65A 102MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.65 A 102mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-270M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 6,60300 Kč | 66,03 Kč |
100 | 5,42620 Kč | 542,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 4,31098 Kč | 6 466,47 Kč |
3 000 | 4,06497 Kč | 12 194,91 Kč |
4 500 | 3,92775 Kč | 17 674,88 Kč |
7 500 | 3,76162 Kč | 28 212,15 Kč |
10 500 | 3,64618 Kč | 38 284,89 Kč |
15 000 | 3,54764 Kč | 53 214,60 Kč |
37 500 | 3,38772 Kč | 127 039,50 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |