



ASHEK-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-14264-2-ND - Tape & Reel (TR) 535-14264-1-ND - Cut Tape (CT) 535-14264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASHEK-32.768KHZ-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASHEK-32.768KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | -90ppm, +10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 1.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 50,43700 Kč | 504,37 Kč |
| 25 | 47,69920 Kč | 1 192,48 Kč |
| 50 | 45,72520 Kč | 2 286,26 Kč |
| 100 | 43,83330 Kč | 4 383,33 Kč |
| 250 | 41,45340 Kč | 10 363,35 Kč |
| 500 | 39,74124 Kč | 19 870,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,10087 Kč | 38 100,87 Kč |
| 2 000 | 36,52949 Kč | 73 058,98 Kč |
| 3 000 | 35,64152 Kč | 106 924,56 Kč |
| 5 000 | 34,55397 Kč | 172 769,85 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |








