


ASFLMB-8.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-8.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-8.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASFLMB-8.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-8.000MHZ-LY-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-8.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 80,46400 Kč | 804,64 Kč |
| 25 | 76,09680 Kč | 1 902,42 Kč |
| 50 | 72,94700 Kč | 3 647,35 Kč |
| 100 | 69,93170 Kč | 6 993,17 Kč |
| 250 | 66,13952 Kč | 16 534,88 Kč |
| 500 | 63,41060 Kč | 31 705,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,79698 Kč | 60 796,98 Kč |
| 2 000 | 58,29350 Kč | 116 587,00 Kč |
| 3 000 | 56,87833 Kč | 170 634,99 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |









