ASFLMB5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFLMB5 Series
Abracon: Who We Are Today

ASFLMB-66.6666MHZ-XY-T

DigiKey Part Number
535-10977-2-ND - Tape & Reel (TR)
535-10977-1-ND - Cut Tape (CT)
535-10977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-66.6666MHZ-XY-T
Description
MEMS OSC XO 66.6666MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
66.6666 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-66.6666MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
66.6666 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,63000 Kč88,63 Kč
1077,00300 Kč770,03 Kč
2572,81280 Kč1 820,32 Kč
5069,80420 Kč3 490,21 Kč
10066,91830 Kč6 691,83 Kč
25064,93968 Kč16 234,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,17753 Kč58 177,53 Kč
2 00056,75773 Kč113 515,46 Kč
Manufacturers Standard Package
Unit Price without VAT:88,63000 Kč
Unit Price with VAT:107,24230 Kč