


ASFLMB-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11770-2-ND - Tape & Reel (TR) 535-11770-1-ND - Cut Tape (CT) 535-11770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-25.000MHZ-LC-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-25.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 53,08300 Kč | 530,83 Kč |
| 25 | 50,19360 Kč | 1 254,84 Kč |
| 50 | 48,11900 Kč | 2 405,95 Kč |
| 100 | 46,13050 Kč | 4 613,05 Kč |
| 250 | 43,62628 Kč | 10 906,57 Kč |
| 500 | 41,82382 Kč | 20 911,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,09799 Kč | 40 097,99 Kč |
| 2 000 | 38,44472 Kč | 76 889,44 Kč |
| 3 000 | 37,51013 Kč | 112 530,39 Kč |
| 5 000 | 36,36597 Kč | 181 829,85 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |







