


ASFL1-8.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10834-2-ND - Tape & Reel (TR) 535-10834-1-ND - Cut Tape (CT) 535-10834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-8.000MHZ-L-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-8.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,73400 Kč | 207,34 Kč |
| 25 | 19,61000 Kč | 490,25 Kč |
| 50 | 18,80180 Kč | 940,09 Kč |
| 100 | 18,02300 Kč | 1 802,30 Kč |
| 250 | 17,04460 Kč | 4 261,15 Kč |
| 500 | 16,33944 Kč | 8 169,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,66373 Kč | 15 663,73 Kč |
| 2 000 | 14,31758 Kč | 28 635,16 Kč |
| 3 000 | 14,20040 Kč | 42 601,20 Kč |
| 5 000 | 14,07639 Kč | 70 381,95 Kč |
| 7 000 | 13,91495 Kč | 97 404,65 Kč |
| 10 000 | 13,61672 Kč | 136 167,20 Kč |
| 12 000 | 13,46674 Kč | 161 600,88 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |





