


ASFL1-25.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8254-2-ND - Tape & Reel (TR) 300-8254-1-ND - Cut Tape (CT) 300-8254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-25.000MHZ-EC-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-25.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 25 | 33,42040 Kč | 835,51 Kč |
| 50 | 32,03460 Kč | 1 601,73 Kč |
| 100 | 30,70750 Kč | 3 070,75 Kč |
| 250 | 29,04108 Kč | 7 260,27 Kč |
| 500 | 27,84040 Kč | 13 920,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,69035 Kč | 26 690,35 Kč |
| 2 000 | 25,58869 Kč | 51 177,38 Kč |
| 3 000 | 24,96585 Kč | 74 897,55 Kč |
| 5 000 | 24,20326 Kč | 121 016,30 Kč |
| 7 000 | 23,71403 Kč | 165 998,21 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |











