

ASEMPC-66.666MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-ASEMPC-66.666MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEMPC-66.666MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEMPC-66.666MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-66.666MHZ-LR-T |
Description | MEMS OSC XO 66.6660MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-66.666MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,41000 Kč | 70,41 Kč |
10 | 61,17800 Kč | 611,78 Kč |
25 | 57,86560 Kč | 1 446,64 Kč |
50 | 55,47020 Kč | 2 773,51 Kč |
100 | 53,17690 Kč | 5 317,69 Kč |
250 | 50,29196 Kč | 12 572,99 Kč |
500 | 48,21604 Kč | 24 108,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 44,86428 Kč | 44 864,28 Kč |
2 000 | 44,32197 Kč | 88 643,94 Kč |
3 000 | 43,24530 Kč | 129 735,90 Kč |
Unit Price without VAT: | 70,41000 Kč |
---|---|
Unit Price with VAT: | 85,19610 Kč |