


ASEMB-20.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11122-2-ND - Tape & Reel (TR) 535-11122-1-ND - Cut Tape (CT) 535-11122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-20.000MHZ-XY-T |
Description | MEMS OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-20.000MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,07000 Kč | 82,07 Kč |
10 | 67,07300 Kč | 670,73 Kč |
25 | 62,60680 Kč | 1 565,17 Kč |
50 | 61,03600 Kč | 3 051,80 Kč |
100 | 59,53210 Kč | 5 953,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 53,24002 Kč | 53 240,02 Kč |
2 000 | 51,63997 Kč | 103 279,94 Kč |
3 000 | 50,38590 Kč | 151 157,70 Kč |
Unit Price without VAT: | 82,07000 Kč |
---|---|
Unit Price with VAT: | 99,30470 Kč |