SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040D41IDBZR

DigiKey Part Number
296-20904-2-ND - Tape & Reel (TR)
296-20904-1-ND - Cut Tape (CT)
296-20904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D41IDBZR
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D41IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
1011,12300 Kč111,23 Kč
259,99000 Kč249,75 Kč
1008,75280 Kč875,28 Kč
2508,16204 Kč2 040,51 Kč
5007,80584 Kč3 902,92 Kč
1 0007,51255 Kč7 512,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,15045 Kč21 451,35 Kč
6 0006,97326 Kč41 839,56 Kč
9 0006,88450 Kč61 960,50 Kč
15 0006,78621 Kč101 793,15 Kč
21 0006,72874 Kč141 303,54 Kč
30 0006,67349 Kč200 204,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč