



ASEMB-12.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11744-2-ND - Tape & Reel (TR) 535-11744-1-ND - Cut Tape (CT) 535-11744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-12.000MHZ-LC-T |
Description | MEMS OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-12.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 49,28640 Kč | 1 232,16 Kč |
| 50 | 47,24560 Kč | 2 362,28 Kč |
| 100 | 45,29060 Kč | 4 529,06 Kč |
| 250 | 42,83256 Kč | 10 708,14 Kč |
| 500 | 41,06284 Kč | 20 531,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,36810 Kč | 39 368,10 Kč |
| 2 000 | 37,74485 Kč | 75 489,70 Kč |
| 3 000 | 36,82720 Kč | 110 481,60 Kč |
| 5 000 | 35,70361 Kč | 178 518,05 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |









