Parametric Equivalent



ASE3-27.000MHZ-K-T | |
|---|---|
DigiKey Part Number | 535-ASE3-27.000MHZ-K-TTR-ND - Tape & Reel (TR) 535-ASE3-27.000MHZ-K-TCT-ND - Cut Tape (CT) 535-ASE3-27.000MHZ-K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE3-27.000MHZ-K-T |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE3-27.000MHZ-K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 50 | 16,18940 Kč | 809,47 Kč |
| 100 | 15,51960 Kč | 1 551,96 Kč |
| 250 | 14,67676 Kč | 3 669,19 Kč |
| 500 | 14,06992 Kč | 7 034,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,48807 Kč | 13 488,07 Kč |
| 2 000 | 12,93057 Kč | 25 861,14 Kč |
| 3 000 | 12,61532 Kč | 37 845,96 Kč |
| 5 000 | 12,22928 Kč | 61 146,40 Kč |
| 7 000 | 11,98164 Kč | 83 871,48 Kč |
| 10 000 | 11,72465 Kč | 117 246,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









