


ASE-50.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE-50.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-50.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-50.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-50.000MHZ-E-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-50.000MHZ-E-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 19mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 28,65500 Kč | 286,55 Kč |
| 25 | 27,10400 Kč | 677,60 Kč |
| 50 | 25,97760 Kč | 1 298,88 Kč |
| 100 | 24,90360 Kč | 2 490,36 Kč |
| 250 | 23,55168 Kč | 5 887,92 Kč |
| 500 | 22,57774 Kč | 11 288,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,64467 Kč | 21 644,67 Kč |
| 2 000 | 20,75070 Kč | 41 501,40 Kč |
| 3 000 | 20,24541 Kč | 60 736,23 Kč |
| 5 000 | 19,62661 Kč | 98 133,05 Kč |
| 7 000 | 19,22964 Kč | 134 607,48 Kč |
| 10 000 | 18,81773 Kč | 188 177,30 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |









