


ASE-27.000MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASE-27.000MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASE-27.000MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASE-27.000MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-27.000MHZ-L-R-T |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-27.000MHZ-L-R-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 25 | 17,32000 Kč | 433,00 Kč |
| 50 | 16,60420 Kč | 830,21 Kč |
| 100 | 15,91800 Kč | 1 591,80 Kč |
| 250 | 15,05412 Kč | 3 763,53 Kč |
| 500 | 14,43104 Kč | 7 215,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,05900 Kč | 13 059,00 Kč |
| 2 000 | 12,33383 Kč | 24 667,66 Kč |
| 3 000 | 12,28766 Kč | 36 862,98 Kč |
| 5 000 | 12,23493 Kč | 61 174,65 Kč |
| 7 000 | 12,20329 Kč | 85 423,03 Kč |
| 10 000 | 12,02587 Kč | 120 258,70 Kč |
| 12 000 | 11,89343 Kč | 142 721,16 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |











