
625L3I003M68640 | |
|---|---|
DigiKey Part Number | 110-625L3I003M68640TR-ND - Tape & Reel (TR) 110-625L3I003M68640CT-ND - Cut Tape (CT) 110-625L3I003M68640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I003M68640 |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 22,82920 Kč | 570,73 Kč |
| 50 | 21,88420 Kč | 1 094,21 Kč |
| 100 | 20,97910 Kč | 2 097,91 Kč |
| 250 | 19,83976 Kč | 4 959,94 Kč |
| 500 | 19,01914 Kč | 9 509,57 Kč |
| 1 000 | 18,23298 Kč | 18 232,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,71679 Kč | 50 150,37 Kč |
| 6 000 | 16,02700 Kč | 96 162,00 Kč |
| 9 000 | 15,63707 Kč | 140 733,63 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



