


ASDK-32.768KHZ-LRT | |
|---|---|
DigiKey Part Number | 535-9999-2-ND - Tape & Reel (TR) 535-9999-1-ND - Cut Tape (CT) 535-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDK-32.768KHZ-LRT |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDK-32.768KHZ-LRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,52480 Kč | 663,12 Kč |
| 50 | 25,42860 Kč | 1 271,43 Kč |
| 100 | 24,37660 Kč | 2 437,66 Kč |
| 250 | 23,05244 Kč | 5 763,11 Kč |
| 500 | 22,09956 Kč | 11 049,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,18614 Kč | 21 186,14 Kč |
| 2 000 | 20,31126 Kč | 40 622,52 Kč |
| 3 000 | 19,81665 Kč | 59 449,95 Kč |
| 5 000 | 19,21086 Kč | 96 054,30 Kč |
| 7 000 | 18,82228 Kč | 131 755,96 Kč |
| 10 000 | 18,41907 Kč | 184 190,70 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











