


ASDDV-33.3333MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-33.3333MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-33.3333MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-33.3333MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-33.3333MHZ-LC-T |
Description | OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-33.3333MHZ-LC-T Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,70800 Kč | 197,08 Kč |
| 25 | 18,63640 Kč | 465,91 Kč |
| 50 | 17,86900 Kč | 893,45 Kč |
| 100 | 17,12860 Kč | 1 712,86 Kč |
| 250 | 16,19888 Kč | 4 049,72 Kč |
| 500 | 15,52858 Kč | 7 764,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,88645 Kč | 14 886,45 Kč |
| 2 000 | 14,27132 Kč | 28 542,64 Kč |
| 3 000 | 13,92348 Kč | 41 770,44 Kč |
| 5 000 | 13,49739 Kč | 67 486,95 Kč |
| 7 000 | 13,22412 Kč | 92 568,84 Kč |
| 10 000 | 12,94057 Kč | 129 405,70 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



