



ALANL100X1-EF62DT | |
|---|---|
DigiKey Part Number | 535-ALANL100X1-EF62DTTR-ND - Tape & Reel (TR) 535-ALANL100X1-EF62DTCT-ND - Cut Tape (CT) 535-ALANL100X1-EF62DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANL100X1-EF62DT |
Description | 10/100BASE-TX LAN XFMR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 25 | 55,98920 Kč | 1 399,73 Kč |
| 50 | 54,27980 Kč | 2 713,99 Kč |
| 100 | 52,61680 Kč | 5 261,68 Kč |
| 250 | 50,48172 Kč | 12 620,43 Kč |
| 500 | 48,91526 Kč | 24 457,63 Kč |
| 1 000 | 47,38955 Kč | 47 389,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,90499 Kč | 91 809,98 Kč |
| 4 000 | 44,46064 Kč | 177 842,56 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



