
ASDDV-100.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-100.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-100.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-100.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-100.000MHZ-LC-T3 |
Description | OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-100.000MHZ-LC-T3 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDM1-100.000MHZ-LC-T | Abracon LLC | 573 | 535-9804-1-ND | 58,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 32,59700 Kč | 325,97 Kč |
| 25 | 30,83280 Kč | 770,82 Kč |
| 50 | 29,55640 Kč | 1 477,82 Kč |
| 100 | 28,33220 Kč | 2 833,22 Kč |
| 250 | 26,79432 Kč | 6 698,58 Kč |
| 500 | 25,68646 Kč | 12 843,23 Kč |
| 1 000 | 24,62534 Kč | 24 625,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,03400 Kč | 69 102,00 Kč |
| 6 000 | 22,08441 Kč | 132 506,46 Kč |
| 9 000 | 21,54765 Kč | 193 928,85 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |



