

ASDAIG-16.000MHZ-C-S-T | |
---|---|
DigiKey Part Number | 535-ASDAIG-16.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASDAIG-16.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASDAIG-16.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG-16.000MHZ-C-S-T |
Description | OSC XO 16.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG-16.000MHZ-C-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,91000 Kč | 52,91 Kč |
10 | 45,97200 Kč | 459,72 Kč |
25 | 43,46800 Kč | 1 086,70 Kč |
50 | 41,66840 Kč | 2 083,42 Kč |
100 | 39,94780 Kč | 3 994,78 Kč |
250 | 37,77812 Kč | 9 444,53 Kč |
500 | 36,33168 Kč | 18 165,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 32,81767 Kč | 32 817,67 Kč |
2 000 | 32,62614 Kč | 65 252,28 Kč |
3 000 | 32,48098 Kč | 97 442,94 Kč |
5 000 | 31,48984 Kč | 157 449,20 Kč |
Unit Price without VAT: | 52,91000 Kč |
---|---|
Unit Price with VAT: | 64,02110 Kč |