


ASD3-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASD3-25.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASD3-25.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASD3-25.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD3-25.000MHZ-LR-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD3-25.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 17,81680 Kč | 445,42 Kč |
| 50 | 17,34100 Kč | 867,05 Kč |
| 100 | 16,62320 Kč | 1 662,32 Kč |
| 250 | 15,72100 Kč | 3 930,25 Kč |
| 500 | 15,07054 Kč | 7 535,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,67282 Kč | 13 672,82 Kč |
| 2 000 | 13,33697 Kč | 26 673,94 Kč |
| 3 000 | 13,11387 Kč | 39 341,61 Kč |
| 5 000 | 13,05833 Kč | 65 291,65 Kč |
| 7 000 | 12,83412 Kč | 89 838,84 Kč |
| 10 000 | 12,55891 Kč | 125 589,10 Kč |
| 12 000 | 12,42064 Kč | 149 047,68 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |



