ASA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASA Series
Abracon: Who We Are Today

ASA-19.200MHZ-L-T

DigiKey Part Number
535-11700-2-ND - Tape & Reel (TR)
535-11700-1-ND - Cut Tape (CT)
535-11700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA-19.200MHZ-L-T
Description
XTAL OSC XO 19.2000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASA-19.200MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.2 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,55000 Kč24,55 Kč
1021,28500 Kč212,85 Kč
2520,13200 Kč503,30 Kč
5019,29960 Kč964,98 Kč
10018,17200 Kč1 817,20 Kč
25017,49620 Kč4 374,05 Kč
50016,77254 Kč8 386,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,07888 Kč16 078,88 Kč
2 00015,41465 Kč30 829,30 Kč
3 00015,03906 Kč45 117,18 Kč
5 00014,57906 Kč72 895,30 Kč
7 00014,28394 Kč99 987,58 Kč
10 00014,10886 Kč141 088,60 Kč
12 00013,82384 Kč165 886,08 Kč
Manufacturers Standard Package
Unit Price without VAT:24,55000 Kč
Unit Price with VAT:29,70550 Kč