


ART915X050503OP-IC | |
|---|---|
DigiKey Part Number | 535-13599-ND |
Manufacturer | |
Manufacturer Product Number | ART915X050503OP-IC |
Description | RFID TAG R/W 902-928MHZ ENCAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 866MHz ~ 868MHz, 902MHz ~ 928MHz EPC, ISO 18000-6 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 866MHz ~ 868MHz, 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 131,42600 Kč | 1 314,26 Kč |
| 25 | 124,40880 Kč | 3 110,22 Kč |
| 100 | 114,74780 Kč | 11 474,78 Kč |
| 250 | 108,96368 Kč | 27 240,92 Kč |
| 500 | 104,87956 Kč | 52 439,78 Kč |
| 1 000 | 101,03293 Kč | 101 032,93 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |


