
ARJ11C-MDSAW-MU2 | |
|---|---|
DigiKey Part Number | 535-ARJ11C-MDSAW-MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11C-MDSAW-MU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.535" (13.60mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJM11C7-502-NN-EW2 | Abracon LLC | 2 118 | 535-ARJM11C7-502-NN-EW2-ND | 88,19000 Kč | Parametric Equivalent |
| 0857931020 | Molex | 214 | WM10314-ND | 208,93000 Kč | Parametric Equivalent |
| 2301994-5 | TE Connectivity AMP Connectors | 231 | A126242CT-ND | 252,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 182,26300 Kč | 1 822,63 Kč |
| 25 | 170,83960 Kč | 4 270,99 Kč |
| 60 | 160,60317 Kč | 9 636,19 Kč |
| 120 | 152,94067 Kč | 18 352,88 Kč |
| 300 | 143,36943 Kč | 43 010,83 Kč |
| 540 | 137,55013 Kč | 74 277,07 Kč |
| 1 020 | 131,52200 Kč | 134 152,44 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |

