
2301994-5 | |
|---|---|
DigiKey Part Number | A126242TR-ND - Tape & Reel (TR) A126242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-5 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-5 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.543" (13.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 10 | 214,91500 Kč | 2 149,15 Kč |
| 25 | 201,44640 Kč | 5 036,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 191,13688 Kč | 15 290,95 Kč |
| 160 | 182,01725 Kč | 29 122,76 Kč |
| 240 | 176,88717 Kč | 42 452,92 Kč |
| 400 | 170,63028 Kč | 68 252,11 Kč |
| 560 | 166,63113 Kč | 93 313,43 Kč |
| 800 | 162,49591 Kč | 129 996,73 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |


