ARJ-202A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 2 958
Unit Price: 183,98000 Kč
Datasheet
ARJ-202A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJ-202A
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ-202A

DigiKey Part Number
535-13151-ND
Manufacturer
Manufacturer Product Number
ARJ-202A
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.534" (13.55mm)
LED Color
Green - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 469 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 700116,30125 Kč314 013,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,30125 Kč
Unit Price with VAT:140,72451 Kč

Other Suppliers on DigiKey

469In Stock
Ships from WEC