APAMPS-105 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 41
Unit Price: 63,41000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 71,64200 Kč
RF ANTENNA GPS, GSM Module SMA Male (1), FME Female (1) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS, GSM Module SMA Male (1), FME Female (1) Adhesive
Abracon: Who We Are Today

APAMPS-105

DigiKey Part Number
535-12079-ND
Manufacturer
Manufacturer Product Number
APAMPS-105
Description
RF ANT 900MHZ/1.575GHZ MOD ADH
Customer Reference
Detailed Description
RF ANTENNA GPS, GSM Module SMA Male (1), FME Female (1) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
APAMPS-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.575GHz, 1.8GHz
Frequency Range
806MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 1.88GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.5, 2.0
Return Loss
-
Gain
-1dBi, 1dBi, 5dBic
Features
Cable - 3m, LNA
Termination
SMA Male (1), FME Female (1)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.622" (15.80mm)
Applications
GPS, GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.