APAMP-107 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 219
Unit Price: 474,34000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 390
Unit Price: 482,74000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taoglas Limited
In Stock: 1 802
Unit Price: 629,73000 Kč
RF ANTENNA GPS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Module SMA Male Adhesive
Abracon: Who We Are Today

APAMP-107

DigiKey Part Number
535-12081-ND
Manufacturer
Manufacturer Product Number
APAMP-107
Description
RF ANT 1.575GHZ MOD SMA MALE ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Abracon LLC
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Return Loss
-26dB
Part Status
Active
Gain
5dBic
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.575GHz
Height (Max)
0.598" (15.20mm)
Frequency Range
1.574GHz ~ 1.576GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA.105.301111Taoglas Limited219931-1000-ND474,34000 KčSimilar
AA.108.301111Taoglas Limited390931-1135-ND482,74000 KčSimilar
AA.160.301111Taoglas Limited0931-1001-ND0,00000 KčSimilar
AA.161.301111Taoglas Limited0931-1166-ND0,00000 KčSimilar
AA.162.301111Taoglas Limited1 802931-1238-ND629,73000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500355,70612 Kč177 853,06 Kč
Unit Price without VAT:355,70612 Kč
Unit Price with VAT:430,40441 Kč