AA.161.301111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 36,95000 Kč
Datasheet
RF ANTENNA GLONASS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA.161.301111

DigiKey Part Number
931-1166-ND
Manufacturer
Manufacturer Product Number
AA.161.301111
Description
RF ANT 1.6GHZ MOD SMA ML MAG 3M
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.6GHz
Frequency Range
1.575GHz ~ 1.61GHz
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-15.8, -6.2dB
Gain
29dBic, 30dBic
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.843" (21.40mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes