APAMBJ-145
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APAMBJ-145
Abracon: Who We Are Today

APAMBJ-145

DigiKey Part Number
535-13177-ND
Manufacturer
Manufacturer Product Number
APAMBJ-145
Description
RF ANT 2.4GHZ/5.8GHZ DOME PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
APAMBJ-145 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.8GHz
Frequency Range
5.1GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dBi, 2dBi
Features
Cable - 2.5m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.437" (36.50mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 642,95000 Kč1 642,95 Kč
101 526,48300 Kč15 264,83 Kč
251 427,27440 Kč35 681,86 Kč
1001 210,18340 Kč121 018,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 642,95000 Kč
Unit Price with VAT:1 987,96950 Kč