AOCJY1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOCJY1 Series

AOCJY1-100.000MHZ

DigiKey Part Number
535-10656-ND
Manufacturer
Manufacturer Product Number
AOCJY1-100.000MHZ
Description
XTAL OSC VCOCXO 100.0000MHZ CMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
AOCJY1-100.000MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 50°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Supplier Device Package
14-DIP
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.334" (8.48mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 124,24000 Kč2 124,24 Kč
101 894,23900 Kč18 942,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 124,24000 Kč
Unit Price with VAT:2 570,33040 Kč