



AMPMAFB-50.0000T | |
|---|---|
DigiKey Part Number | 535-AMPMAFB-50.0000TTR-ND - Tape & Reel (TR) 535-AMPMAFB-50.0000TCT-ND - Cut Tape (CT) 535-AMPMAFB-50.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPMAFB-50.0000T |
Description | MEMS OSC XO 50.0000MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMAFB-50.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 160µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 47,88900 Kč | 478,89 Kč |
| 25 | 46,32680 Kč | 1 158,17 Kč |
| 50 | 45,76700 Kč | 2 288,35 Kč |
| 100 | 42,21790 Kč | 4 221,79 Kč |
| 250 | 37,92788 Kč | 9 481,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,74320 Kč | 36 743,20 Kč |
| 2 000 | 36,33251 Kč | 72 665,02 Kč |
| 3 000 | 35,94154 Kč | 107 824,62 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |









