

ALFT-03A-4 | |
|---|---|
DigiKey Part Number | 535-12489-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-03A-4 |
Description | CMC 19MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-03A-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 19 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.941" L x 0.709" W (23.90mm x 18.00mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 Kč | 30,41 Kč |
| 10 | 22,95500 Kč | 229,55 Kč |
| 25 | 20,73000 Kč | 518,25 Kč |
| 50 | 20,64260 Kč | 1 032,13 Kč |
| 144 | 19,34299 Kč | 2 785,39 Kč |
| 288 | 18,76073 Kč | 5 403,09 Kč |
| 576 | 17,69068 Kč | 10 189,83 Kč |
| 1 008 | 16,87209 Kč | 17 007,07 Kč |
| 2 592 | 15,57766 Kč | 40 377,29 Kč |
| Unit Price without VAT: | 30,41000 Kč |
|---|---|
| Unit Price with VAT: | 36,79610 Kč |


