


7416-RC | |
|---|---|
DigiKey Part Number | 118-7416-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7416-RC |
Description | CMC 30MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.73Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.73Ohm |
Manufacturer Bourns Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.748" L x 0.669" W (19.00mm x 17.00mm) |
Filter Type Power Line | Height (Max) 0.827" (21.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 30 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 38,64500 Kč | 386,45 Kč |
| 25 | 37,13120 Kč | 928,28 Kč |
| 50 | 36,00920 Kč | 1 800,46 Kč |
| 100 | 34,91630 Kč | 3 491,63 Kč |
| 250 | 33,51060 Kč | 8 377,65 Kč |
| 500 | 32,47828 Kč | 16 239,14 Kč |
| 1 320 | 31,07659 Kč | 41 021,10 Kč |
| 5 280 | 29,16385 Kč | 153 985,13 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |



