


AK7DAF1-200.0000T2 | |
|---|---|
DigiKey Part Number | 535-15193-2-ND - Tape & Reel (TR) 535-15193-1-ND - Cut Tape (CT) 535-15193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DAF1-200.0000T2 |
Description | XTAL OSC XO 200MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DAF1-200.0000T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| 10 | 145,81000 Kč | 1 458,10 Kč |
| 25 | 137,90280 Kč | 3 447,57 Kč |
| 50 | 133,21620 Kč | 6 660,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 118,12860 Kč | 29 532,15 Kč |
| 500 | 114,94660 Kč | 57 473,30 Kč |
| 750 | 112,15595 Kč | 84 116,96 Kč |
| 1 250 | 108,83675 Kč | 136 045,94 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |



