60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF6-30-03.5-L-DV-A-K-TR

DigiKey Part Number
612-ERF6-30-03.5-L-DV-A-K-TR-ND - Tape & Reel (TR)
612-ERF6-30-03.5-L-DV-A-K-TRCT-ND - Cut Tape (CT)
612-ERF6-30-03.5-L-DV-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF6-30-03.5-L-DV-A-K-TR
Description
CONN SKT 0.635MM 60POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF6-30-03.5-L-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.127" (3.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10136,59200 Kč1 365,92 Kč
25128,03760 Kč3 200,94 Kč
50121,91860 Kč6 095,93 Kč
100116,09790 Kč11 609,79 Kč
250110,11520 Kč27 528,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
67595,91886 Kč64 745,23 Kč
1 35089,96336 Kč121 450,54 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč