
AK3LPHEF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK3LPHEF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK3LPHEF1-156.2500TCT-ND - Cut Tape (CT) 535-AK3LPHEF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3LPHEF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ HCSL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 75,15200 Kč | 751,52 Kč |
| 25 | 71,07400 Kč | 1 776,85 Kč |
| 50 | 68,13860 Kč | 3 406,93 Kč |
| 100 | 65,32060 Kč | 6 532,06 Kč |
| 250 | 61,77780 Kč | 15 444,45 Kč |
| 500 | 60,39864 Kč | 30 199,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,78657 Kč | 56 786,57 Kč |
| 2 000 | 54,44761 Kč | 108 895,22 Kč |
| 3 000 | 53,12557 Kč | 159 376,71 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |











