
AK3APAF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK3APAF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK3APAF1-156.2500TCT-ND - Cut Tape (CT) 535-AK3APAF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3APAF1-156.2500T |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,37000 Kč | 102,37 Kč |
| 10 | 88,96600 Kč | 889,66 Kč |
| 25 | 84,13120 Kč | 2 103,28 Kč |
| 50 | 80,64820 Kč | 4 032,41 Kč |
| 100 | 76,39960 Kč | 7 639,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,22065 Kč | 67 220,65 Kč |
| 2 000 | 64,45429 Kč | 128 908,58 Kč |
| 3 000 | 62,89085 Kč | 188 672,55 Kč |
| Unit Price without VAT: | 102,37000 Kč |
|---|---|
| Unit Price with VAT: | 123,86770 Kč |

