Similar



AIAP-03-330K | |
|---|---|
DigiKey Part Number | AIAP-03-330K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-330K |
Description | FIXED IND 33UH 4.83A 32 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 4.83 A 32mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 15,56018 Kč | 14 937,77 Kč |
| Unit Price without VAT: | 15,56018 Kč |
|---|---|
| Unit Price with VAT: | 18,82782 Kč |


