33 µH Unshielded Drum Core, Wirewound Inductor 4.87 A 28mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590R-333K

DigiKey Part Number
DN7766-ND
Manufacturer
Manufacturer Product Number
4590R-333K
Description
FIXED IND 33UH 4.87A 28 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 4.87 A 28mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1092,11800 Kč921,18 Kč
2585,21000 Kč2 130,25 Kč
5080,34680 Kč4 017,34 Kč
10075,76080 Kč7 576,08 Kč
25070,10728 Kč17 526,82 Kč
50066,11976 Kč33 059,88 Kč
1 00062,36469 Kč62 364,69 Kč
2 50060,57923 Kč151 448,08 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč