
AFII-SW-0074-Q-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0074-Q-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0074-Q-TCT-ND - Cut Tape (CT) 535-AFII-SW-0074-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0074-Q-T |
Description | FILTER SAW 1176 MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.17645GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB 2.034GHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Abracon LLC | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.026" (0.65mm) |
Frequency - Center 1.17645GHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 2.034GHz | Base Product Number |
Insertion Loss 1.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,27600 Kč | 242,76 Kč |
| 25 | 22,38200 Kč | 559,55 Kč |
| 50 | 21,05580 Kč | 1 052,79 Kč |
| 100 | 19,80440 Kč | 1 980,44 Kč |
| 250 | 18,26440 Kč | 4 566,10 Kč |
| 500 | 17,18118 Kč | 8 590,59 Kč |
| 1 000 | 16,16176 Kč | 16 161,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,66816 Kč | 44 004,48 Kč |
| 6 000 | 13,79668 Kč | 82 780,08 Kč |
| 9 000 | 13,31081 Kč | 119 797,29 Kč |
| 15 000 | 12,72229 Kč | 190 834,35 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











