
AFII-SW-0071-Q-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0071-Q-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0071-Q-TCT-ND - Cut Tape (CT) 535-AFII-SW-0071-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0071-Q-T |
Description | FILTER SAW 1583 MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.582GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.6dB 46.834MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.582GHz | |
Bandwidth | 46.834MHz | |
Insertion Loss | 1.6dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 21,97600 Kč | 219,76 Kč |
| 25 | 20,26680 Kč | 506,67 Kč |
| 50 | 19,06280 Kč | 953,14 Kč |
| 100 | 17,93040 Kč | 1 793,04 Kč |
| 250 | 16,53688 Kč | 4 134,22 Kč |
| 500 | 15,55552 Kč | 7 777,76 Kč |
| 1 000 | 14,63270 Kč | 14 632,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,69437 Kč | 63 471,85 Kč |
| 10 000 | 11,93975 Kč | 119 397,50 Kč |
| 15 000 | 11,73538 Kč | 176 030,70 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |



