New at DigiKey
AFII-SW-0063-Q-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0063-Q-T

DigiKey Part Number
535-AFII-SW-0063-Q-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFII-SW-0063-Q-T
Description
FILTER SAW 2.395GHZ 10-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.395GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.6dB 62.4MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
2.395GHz
Bandwidth
62.4MHz
Insertion Loss
1.6dB
Ratings
AEC-Q200
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.059" L x 0.043" W (1.50mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,98111 Kč34 905,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,98111 Kč
Unit Price with VAT:8,44714 Kč