



AEACAC049018-S868 | |
|---|---|
DigiKey Part Number | 535-AEACAC049018-S868-ND |
Manufacturer | |
Manufacturer Product Number | AEACAC049018-S868 |
Description | RF ANT 868MHZ WHIP RA SMA ML |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 833MHz ~ 903MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.965" (49.90mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 10 | 132,86800 Kč | 1 328,68 Kč |
| 25 | 77,58200 Kč | 1 939,55 Kč |
| Unit Price without VAT: | 133,25000 Kč |
|---|---|
| Unit Price with VAT: | 161,23250 Kč |


