
RST-MA11-109010-22M-GE-001 | |
|---|---|
DigiKey Part Number | 2151-RST-MA11-109010-22M-GE-001-ND |
Manufacturer | |
Manufacturer Product Number | RST-MA11-109010-22M-GE-001 |
Description | RF ANT 868MHZ ISM BAND 115MM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 868MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi ~ 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.291" (109.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 53,02000 Kč | 530,20 Kč |
| 50 | 45,94360 Kč | 2 297,18 Kč |
| 100 | 43,75350 Kč | 4 375,35 Kč |
| 250 | 41,44164 Kč | 10 360,41 Kč |
| 500 | 40,04780 Kč | 20 023,90 Kč |
| 1 000 | 38,90047 Kč | 38 900,47 Kč |
| 2 500 | 37,68948 Kč | 94 223,70 Kč |
| 5 000 | 36,95976 Kč | 184 798,80 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



