ADCV-S05R5SA334ZB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet
330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 40Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCV-S05R5SA334ZB

DigiKey Part Number
535-ADCV-S05R5SA334ZB-ND
Manufacturer
Manufacturer Product Number
ADCV-S05R5SA334ZB
Description
CAPACITOR 0.33F 5.5V TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 40Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
40Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.185" (4.70mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.504" (12.80mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 23222,09494 Kč27 220,97 Kč
Manufacturers Standard Package
Unit Price without VAT:22,09494 Kč
Unit Price with VAT:26,73488 Kč