
3-158-704 | |
|---|---|
DigiKey Part Number | 486-3-158-704-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-704 |
Description | SCCC SUPERCAPACITOR 5.50V 330MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.185" (4.70mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 50 | 28,43540 Kč | 1 421,77 Kč |
| 100 | 26,47220 Kč | 2 647,22 Kč |
| 500 | 23,15072 Kč | 11 575,36 Kč |
| 2 464 | 21,05152 Kč | 51 870,95 Kč |
| 4 928 | 20,39380 Kč | 100 500,65 Kč |
| 7 392 | 20,06420 Kč | 148 314,57 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

